- RS Stock No.:
- 170-1282
- Brand:
- RS PRO
8000 In stock for same day dispatch
Added
Price Each (In a Bag of 1000)
Kr. 0,456
(exc. VAT)
Kr. 0,57
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 0,456 | Kr. 456,00 |
2000 - 4000 | Kr. 0,438 | Kr. 438,00 |
5000 - 9000 | Kr. 0,415 | Kr. 415,00 |
10000 + | Kr. 0,383 | Kr. 383,00 |
*price indicative |
- RS Stock No.:
- 170-1282
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 15mA |
Series | RS |
Dissipation Factor | 10% |