- RS Stock No.:
- 171-1158
- Mfr. Part No.:
- B41458B7479M000
- Brand:
- EPCOS
Available to back order for despatch 29.07.2024
Price Each (In a Box of 36)
Kr. 262,391
(exc. VAT)
Kr. 327,989
(inc. VAT)
Units | Per unit | Per Box* |
36 + | Kr. 262,391 | Kr. 9 446,076 |
*price indicative |
- RS Stock No.:
- 171-1158
- Mfr. Part No.:
- B41458B7479M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41458 Series
Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 40V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Ripple Current | 13A |
Tolerance | ±20% |
Equivalent Series Resistance | 6mΩ |
Series | B41458 |
- RS Stock No.:
- 171-1158
- Mfr. Part No.:
- B41458B7479M000
- Brand:
- EPCOS