- RS Stock No.:
- 171-3186
- Mfr. Part No.:
- B41231A4689M000
- Brand:
- EPCOS
300 In stock for same day dispatch
Added
Price Each (In a Box of 60)
Kr. 41,755
(exc. VAT)
Kr. 52,194
(inc. VAT)
Units | Per unit | Per Box* |
60 + | Kr. 41,755 | Kr. 2 505,30 |
*price indicative |
- RS Stock No.:
- 171-3186
- Mfr. Part No.:
- B41231A4689M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specifications
Attribute | Value |
---|---|
Capacitance | 68000µF |
Voltage | 16V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 8.53A |
Series | B41231 |
Dissipation Factor | 0.5% |