KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - PEH200MJ5220MU2
- RS Stock No.:
- 173-2020
- Mfr. Part No.:
- PEH200MJ5220MU2
- Brand:
- KEMET
Price Each (In a Bag of 24)
kr 502,956
(exc. VAT)
kr 628,695
(inc. VAT)
Units | Per unit | Per Bag* |
24 + | kr 502,956 | kr 12 070,944 |
*price indicative |
- RS Stock No.:
- 173-2020
- Mfr. Part No.:
- PEH200MJ5220MU2
- Brand:
- KEMET
Legislation and Compliance
Product Details
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51.6 x 98.5mm |
Height | 98.5mm |
Length | 98.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000 h @ +85 °C/63V dc/Ir |
Leakage Current | 8.158 mA |
Polarised | Polar |
Series | PEH200 |
Ripple Current | 19A |
Equivalent Series Resistance | 10mΩ |
Tolerance | ±20% |