- RS Stock No.:
- 173-3490
- Mfr. Part No.:
- B41560A7339M000
- Brand:
- EPCOS
180 In stock for same day dispatch
Price Each (In a Bag of 36)
Kr. 207,362
(exc. VAT)
Kr. 259,202
(inc. VAT)
Units | Per unit | Per Bag* |
36 + | Kr. 207,362 | Kr. 7 465,032 |
*price indicative |
- RS Stock No.:
- 173-3490
- Mfr. Part No.:
- B41560A7339M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 22.2mm |
Lifetime | 3000h |
Leakage Current | <lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Ripple Current | 45A |
Tolerance | ±20% |
Equivalent Series Resistance | 12mΩ |
Series | B41560 |
- RS Stock No.:
- 173-3490
- Mfr. Part No.:
- B41560A7339M000
- Brand:
- EPCOS