- RS Stock No.:
- 173-3981
- Mfr. Part No.:
- UVR1J221MPD1TD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 173-3981
- Mfr. Part No.:
- UVR1J221MPD1TD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | VR |
Ripple Current | 490mA |
Leakage Current | 415.8 μA |
Tolerance | ±20% |