- RS Stock No.:
- 173-5154
- Mfr. Part No.:
- PEH200MJ5220MB2
- Brand:
- KEMET
Available to back order for despatch 03.06.2024
Added
Price Each (In a Bag of 24)
Kr. 515,375
(exc. VAT)
Kr. 644,219
(inc. VAT)
Units | Per unit | Per Bag* |
24 + | Kr. 515,375 | Kr. 12 369,00 |
*price indicative |
- RS Stock No.:
- 173-5154
- Mfr. Part No.:
- PEH200MJ5220MB2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 98.5mm |
Height | 98.5mm |
Length | 98.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000 h @ +85 °C/63V dc/Ir |
Leakage Current | 8.158 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 10mΩ |
Ripple Current | 19A |
Series | PEH200 |
Polarised | Polar |
- RS Stock No.:
- 173-5154
- Mfr. Part No.:
- PEH200MJ5220MB2
- Brand:
- KEMET