- RS Stock No.:
- 173-5184
- Mfr. Part No.:
- PEH200XV4470MB2
- Brand:
- KEMET
60 In stock for same day dispatch
Added
Price Each (In a Bag of 12)
Kr. 1 174,864
(exc. VAT)
Kr. 1 468,58
(inc. VAT)
Units | Per unit | Per Bag* |
12 + | Kr. 1 174,864 | Kr. 14 098,368 |
*price indicative |
- RS Stock No.:
- 173-5184
- Mfr. Part No.:
- PEH200XV4470MB2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 385V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 76.6 x 149.2mm |
Height | 149.2mm |
Length | 149.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/385V dc/Ir |
Equivalent Series Resistance | 19mΩ |
Ripple Current | 15.2A |
Series | PEH200 |
Polarised | Polar |
Leakage Current | 9.4285 mA |
Tolerance | ±20% |
- RS Stock No.:
- 173-5184
- Mfr. Part No.:
- PEH200XV4470MB2
- Brand:
- KEMET