RS PRO 470 μF Capacitor 25V dc, Through Hole Radial Lead

Get a bulk buy discount

Add 3000 more to save Kr. 321,00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 2 501,00

(exc. VAT)

Kr. 3 126,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 000 unit(s), ready to ship

Units
Per unit
Per Bag*
Saving
1000 - 2000Kr. 2,501Kr. 2 501,00-
3000 +Kr. 2,394Kr. 2 394,00Kr. 321,00

*price indicative

RS Stock No.:
181-5147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Height

12mm

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

910mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

3μA

Series

RS PRO

Automotive Standard

No

Dissipation Factor

14%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 10mm

• Dissipation factor is 14%

• Height is 12mm

• Lead pitch is 5mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 910mA

• Working voltage is 25VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy