Get a bulk buy discount
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 216,90
(exc. VAT)
Kr. 271,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | Kr. 4,338 | Kr. 216,90 | - |
| 500 - 950 | Kr. 4,034 | Kr. 201,70 | 7% |
| 1000 - 1950 | Kr. 3,681 | Kr. 184,05 | 15% |
| 2000 - 3950 | Kr. 3,382 | Kr. 169,10 | 22% |
| 4000 + | Kr. 2,99 | Kr. 149,50 | 31% |
*price indicative
- RS Stock No.:
- 181-5576
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 12mm | |
| Length | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 910mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 910mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series RS PRO | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 10mm
• Dissipation factor is 14%
• Height is 12mm
• Lead pitch is 5mm
• Leakage current is 2μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 910mA
• Working voltage is 25VDC
Applications
• Communication equipment
• Industrial measuring instruments
• Switching power supply
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 470 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 3300 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 470 nF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 10V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 100V dc, Through Hole Radial Lead