Login / Register to access your benefits
Recently searched

    RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    Kr. 108,80

    (exc. VAT)

    Kr. 136,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    600 In stock for same day dispatch*
    500 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 400Kr. 1,088Kr. 108,80
    500 +Kr. 0,904Kr. 90,40

    **price indicative

    RS Stock No.:
    181-5354
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    100µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 Dia. x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    3.5mm

    Leakage Current

    <lt/>=0.01 CV or 3 μA @ 1 min

    Tolerance

    ±20%

    Ripple Current

    400mA

    Dissipation Factor

    12%

    Related links