Bulk discount available
Subtotal (1 pack of 50 units)*
Kr. 115,00
(exc. VAT)
Kr. 144,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 800 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | Kr. 2,30 | Kr. 115,00 |
| 250 - 450 | Kr. 2,068 | Kr. 103,40 |
| 500 + | Kr. 1,837 | Kr. 91,85 |
*price indicative
- RS Stock No.:
- 181-5374
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 12mm | |
| Length | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 500mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Leakage Current | 3μA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 500mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series RS PRO | ||
Leakage Current 3μA | ||
Dissipation Factor 9% | ||
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 100μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 10mm
• Dissipation factor is 9%
• Height is 12mm
• Lead pitch is 5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 500mA
• Working voltage is 63VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 100 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 22 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 4.7 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 10 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 33 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 2.2 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 63 V dc, Through Hole Radial Lead