Get a bulk buy discount
Add 100 more to save Kr. 54,70
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 194,55
(exc. VAT)
Kr. 243,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 175 unit(s) shipping from 30 November 2026
- Plus 500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 7,782 | Kr. 194,55 | - |
| 100 - 225 | Kr. 7,235 | Kr. 180,88 | Kr. 54,70 |
| 250 - 475 | Kr. 6,69 | Kr. 167,25 | Kr. 273,00 |
| 500 - 975 | Kr. 6,379 | Kr. 159,48 | Kr. 701,50 |
| 1000 + | Kr. 5,757 | Kr. 143,93 | Kr. 2 025,00 |
*price indicative
- RS Stock No.:
- 181-5376
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 21mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 2200μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 13mm
• Dissipation factor is 14%
• Height is 21mm
• Lead pitch is 5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 1.48A
• Working voltage is 25VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- RS PRO 100 μF Capacitor 25V dc Through Hole Radial Lead