RS PRO 100 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 181-5448
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 98,30
(exc. VAT)
Kr. 122,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 300 unit(s) ready to ship
- Plus 2 900 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 0,983 | Kr. 98,30 |
| 500 + | Kr. 0,737 | Kr. 73,70 |
*price indicative
- RS Stock No.:
- 181-5448
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 370mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 370mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 100μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 6mm
• Dissipation factor is 14%
• Height is 11mm
• Lead pitch is 2.5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 370mA
• Working voltage is 25VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 100 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 470 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 47 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 15000 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 4.7 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 25V dc Through Hole Radial Lead