RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
- RS Stock No.:
- 711-1104
- Distrelec Article No.:
- 304-25-759
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
Kr. 39,35
(exc. VAT)
Kr. 49,20
(inc. VAT)
225 In stock for same day dispatch*
525 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | Kr. 1,574 | Kr. 39,35 |
250 - 1225 | Kr. 1,418 | Kr. 35,45 |
1250 - 2475 | Kr. 1,263 | Kr. 31,575 |
2500 - 4975 | Kr. 1,098 | Kr. 27,45 |
5000 + | Kr. 0,874 | Kr. 21,85 |
**price indicative
- RS Stock No.:
- 711-1104
- Distrelec Article No.:
- 304-25-759
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Ripple Current | 350mA | |
Polarised | Polar | |
Series | RS | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Dissipation Factor | 14% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Ripple Current 350mA | ||
Polarised Polar | ||
Series RS | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Dissipation Factor 14% | ||
Related links
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc Through...
- RS PRO 4700μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 270μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 820μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole...