RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead

Get a bulk buy discount

Add 300 more to save Kr. 48,90

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 130,20

(exc. VAT)

Kr. 162,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
  • Plus 2 000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200Kr. 1,302Kr. 130,20-
300 - 400Kr. 1,139Kr. 113,90Kr. 48,90
500 +Kr. 0,977Kr. 97,70Kr. 162,50

*price indicative

RS Stock No.:
181-5472
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

10μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Construction

Radial Can

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Capacitor Ripple Current

135mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Series

RS PRO

Automotive Standard

No

Leakage Current

3μA

Dissipation Factor

8%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 6mm

• Dissipation factor is 8%

• Height is 11mm

• Lead pitch is 2.5mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 135mA

• Working voltage is 100VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy