- RS Stock No.:
- 215-5657
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 215-5657
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- TH
Product Details
ARD (ROD) Series Starget
Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires
Oxygen-free copper lead-out wires
Note
These Capacitors are Polarised
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Polarised | Polar |
Ripple Current | 460mA |
Series | ARD (ROD) |
Dissipation Factor | 16% |