- RS Stock No.:
- 255-0298
- Mfr. Part No.:
- B41456B9109M000
- Brand:
- EPCOS
15 In stock for same day dispatch
Added
Price Each
Kr. 298,19
(exc. VAT)
Kr. 372,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 298,19 |
5 - 9 | Kr. 280,31 |
10 - 24 | Kr. 262,53 |
25 - 49 | Kr. 244,64 |
50 + | Kr. 222,20 |
- RS Stock No.:
- 255-0298
- Mfr. Part No.:
- B41456B9109M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Series | B41456 |
Ripple Current | 10A |
Tolerance | ±20% |
Equivalent Series Resistance | 9mΩ |
- RS Stock No.:
- 255-0298
- Mfr. Part No.:
- B41456B9109M000
- Brand:
- EPCOS