Vishay 100 μF Capacitor 40V dc, Through Hole - MAL202127101E3 Axial

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

Kr. 867,70

(exc. VAT)

Kr. 1 084,63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 090 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45Kr. 34,708
50 - 95Kr. 31,30
100 - 195Kr. 27,868
200 +Kr. 22,696

*price indicative

Packaging Options:
RS Stock No.:
280-3281P
Mfr. Part No.:
MAL202127101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

40V dc

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Termination Type

Axial

Capacitor Ripple Current

190mA

Maximum Operating Temperature

85°C

Lifetime

8000 h

Standards/Approvals

IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

25mm

Automotive Standard

No

Series

021 ASM

Equivalent Series Resistance ESR

1.8Ω

Leakage Current

12μA

Tolerance

±20 %

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy