- RS Stock No.:
- 339-7931
- Mfr. Part No.:
- ALT22A103CD063
- Brand:
- KEMET
View all Aluminium Capacitors
67 In stock for same day dispatch
Price Each
kr 166,10
(exc. VAT)
kr 207,62
(inc. VAT)
Units | Per unit |
1 - 9 | kr 166,10 |
10 - 24 | kr 156,09 |
25 - 49 | kr 146,19 |
50 - 99 | kr 140,58 |
100 + | kr 138,71 |
- RS Stock No.:
- 339-7931
- Mfr. Part No.:
- ALT22A103CD063
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specifications
Attribute | Value |
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Solder Lug |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 55mm |
Height | 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/63V dc/Ir |
Ripple Current | 4.97 A @ 100Hz |
Leakage Current | 3.78 mA |
Series | ALT22 |
Tolerance | ±20% |
Polarised | Polar |