- RS Stock No.:
- 381-8927
- Mfr. Part No.:
- ALS30A333DB016
- Brand:
- KEMET
118 In stock for same day dispatch
Added
Price Each
Kr. 136,88
(exc. VAT)
Kr. 171,10
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 136,88 |
10 - 24 | Kr. 128,65 |
25 - 49 | Kr. 120,54 |
50 - 99 | Kr. 112,10 |
100 + | Kr. 102,10 |
- RS Stock No.:
- 381-8927
- Mfr. Part No.:
- ALS30A333DB016
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 16V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 62mm |
Height | 62mm |
Length | 62mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 11000 h @ +85 °C/16V dc/Ir, 22000 h @ +85 °C/16V dc |
Series | ALS30 |
Tolerance | ±20% |
Equivalent Series Resistance | 17mΩ |
Polarised | Polar |
Leakage Current | 3.168 mA |
Ripple Current | 10.1A |
- RS Stock No.:
- 381-8927
- Mfr. Part No.:
- ALS30A333DB016
- Brand:
- KEMET