Nichicon 2200 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 520-0766P
- Mfr. Part No.:
- UVR1A222MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal 100 units (supplied in a bag)*
Kr. 213,20
(exc. VAT)
Kr. 266,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 225 | Kr. 2,132 |
| 250 - 975 | Kr. 2,078 |
| 1000 + | Kr. 2,027 |
*price indicative
- RS Stock No.:
- 520-0766P
- Mfr. Part No.:
- UVR1A222MPD
- Brand:
- Nichicon
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
| Brand | Nichicon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Series | VR | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Series VR | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 24% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF