RS PRO 22 μF Capacitor 25V dc, Through Hole Axial

Bulk discount available
View bulk pricing options

Subtotal (100 units, supplied in a bag)*

Kr. 376,20

(exc. VAT)

Kr. 470,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 2 000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 225Kr. 3,762
250 - 475Kr. 3,482
500 - 975Kr. 3,322
1000 +Kr. 2,993

*price indicative

Packaging Options:
RS Stock No.:
707-6423P
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Height

13mm

Polarity

Polar

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Capacitor Ripple Current

48mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Series

RS PRO

Leakage Current

3μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
TW

RS Aluminium Axial Capacitors


General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design

Applications include communication equipment and switching power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy