- RS Stock No.:
- 707-6584
- Brand:
- RS PRO
165 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 23,342
(exc. VAT)
Kr. 29,178
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 23,342 | Kr. 116,71 |
25 - 45 | Kr. 21,73 | Kr. 108,65 |
50 - 95 | Kr. 20,098 | Kr. 100,49 |
100 - 195 | Kr. 19,164 | Kr. 95,82 |
200 + | Kr. 17,278 | Kr. 86,39 |
*price indicative |
- RS Stock No.:
- 707-6584
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 28mm |
Height | 28mm |
Length | 28mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 505mA |
Dissipation Factor | 10% |