RS PRO 330 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 711-1618
- Distrelec Article No.:
- 304-25-782
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 94,49
(exc. VAT)
Kr. 118,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 9,449 | Kr. 94,49 |
| 50 - 90 | Kr. 8,763 | Kr. 87,63 |
| 100 - 240 | Kr. 8,134 | Kr. 81,34 |
| 250 - 490 | Kr. 7,733 | Kr. 77,33 |
| 500 + | Kr. 6,978 | Kr. 69,78 |
*price indicative
- RS Stock No.:
- 711-1618
- Distrelec Article No.:
- 304-25-782
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 500mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | RS | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 500mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series RS | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 330 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 330 μF Capacitor 63 V dc, Through Hole Axial
- Panasonic 330 μF Capacitor 63 V dc, Through Hole Radial Lead
- Vishay 330 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 22 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 4.7 μF Capacitor 63 V dc, Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 63 V dc, Through Hole Radial Lead