RS PRO 2.2 μF Capacitor 100V dc, Through Hole Radial Lead
- RS Stock No.:
- 711-1680
- Distrelec Article No.:
- 304-25-784
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 92,30
(exc. VAT)
Kr. 115,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
- Plus 1 500 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 0,923 | Kr. 92,30 |
| 500 - 900 | Kr. 0,856 | Kr. 85,60 |
| 1000 - 2400 | Kr. 0,794 | Kr. 79,40 |
| 2500 - 4900 | Kr. 0,756 | Kr. 75,60 |
| 5000 + | Kr. 0,684 | Kr. 68,40 |
*price indicative
- RS Stock No.:
- 711-1680
- Distrelec Article No.:
- 304-25-784
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 22mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Series | RS | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 2.2μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 22mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Series RS | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 2.2 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 2.2 μF Capacitor 400V dc, Through Hole Radial Lead
- RS PRO 2.2 μF Capacitor 63V dc, Through Hole Radial Lead
- RS PRO 220 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 10 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 1 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 100V dc, Through Hole Radial Lead