RS PRO 47μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole
- RS Stock No.:
- 711-1801
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
Kr. 61,55
(exc. VAT)
Kr. 76,94
(inc. VAT)
130 In stock for same day dispatch*
30 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | Kr. 6,155 | Kr. 61,55 |
50 - 90 | Kr. 5,411 | Kr. 54,11 |
100 - 240 | Kr. 4,805 | Kr. 48,05 |
250 + | Kr. 3,81 | Kr. 38,10 |
**price indicative
- RS Stock No.:
- 711-1801
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 47µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 13 (Dia.) x 21mm | |
Height | 21mm | |
Length | 21mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 13mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Ripple Current | 210mA | |
Polarised | Polar | |
Series | RS | |
Leakage Current | <=0.03 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Dissipation Factor | 15% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 47µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 21mm | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 210mA | ||
Polarised Polar | ||
Series RS | ||
Leakage Current <=0.03 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Dissipation Factor 15% | ||
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 160V dc Through...