- RS Stock No.:
- 714-9424
- Mfr. Part No.:
- RPS0G101MCN1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-9424
- Mfr. Part No.:
- RPS0G101MCN1GS
- Brand:
- Nichicon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS Series
High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Applications
Switching Power Supply and DC-DC Converter
Miniature high- Power Supply
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 4V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 6.3 (Dia.) x 5.7mm |
Height | 5.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Ripple Current | 2.2A |
Equivalent Series Resistance | 35mΩ |
Series | PS |
Tolerance | ±20% |
Leakage Current | 80 μA |
- RS Stock No.:
- 714-9424
- Mfr. Part No.:
- RPS0G101MCN1GS
- Brand:
- Nichicon