Login / Register to access your benefits
Recently searched

    Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UCD1J470MNL1GS

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    Kr. 27,68

    (exc. VAT)

    Kr. 34,60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    580 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90Kr. 2,768Kr. 27,68
    100 - 490Kr. 1,968Kr. 19,68
    500 - 990Kr. 1,91Kr. 19,10
    1000 +Kr. 1,853Kr. 18,53

    **price indicative

    Packaging Options:
    RS Stock No.:
    715-1414
    Mfr. Part No.:
    UCD1J470MNL1GS
    Brand:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nichicon

    Capacitance

    47µF

    Voltage

    63V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 10mm

    Height

    10mm

    Minimum Operating Temperature

    -55°C

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Polarised

    Polar

    Ripple Current

    250mA

    Leakage Current

    3 μA

    Tolerance

    ±20%

    Series

    CD

    Related links