Rubycon 330 μF Capacitor 16V dc, Through Hole PC Pin
- RS Stock No.:
- 725-9000P
- Mfr. Part No.:
- 16ZLG330MEFC8X11.5
- Brand:
- Rubycon
Subtotal 10 units (supplied in a box)*
Kr. 26,77
(exc. VAT)
Kr. 33,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 7 050 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 + | Kr. 2,677 |
*price indicative
- RS Stock No.:
- 725-9000P
- Mfr. Part No.:
- 16ZLG330MEFC8X11.5
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 8mm | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | ZLG | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 8mm | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series ZLG | ||
Dissipation Factor 16% | ||
ZLG Series
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V