Rubycon 47 μF Capacitor 400V dc, Radial, Through Hole PC Pin
- RS Stock No.:
- 726-0726P
- Mfr. Part No.:
- 400BXC47MEFC16X25
- Brand:
- Rubycon
Get a bulk buy discount
Add 50 more to save Kr. 120,00
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
Kr. 663,50
(exc. VAT)
Kr. 829,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 423 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 25 - 49 | Kr. 26,54 | - |
| 50 - 99 | Kr. 24,14 | Kr. 120,00 |
| 100 - 249 | Kr. 22,54 | Kr. 400,00 |
| 250 + | Kr. 20,71 | Kr. 1 457,50 |
*price indicative
- RS Stock No.:
- 726-0726P
- Mfr. Part No.:
- 400BXC47MEFC16X25
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Width | 16mm | |
| Lifetime | 12000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | BXC | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Width 16mm | ||
Lifetime 12000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series BXC | ||
Dissipation Factor 20% | ||
BXC series
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V