- RS Stock No.:
- 737-4184
- Mfr. Part No.:
- NRSZ221M35V8X20F
- Brand:
- NIC Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
Kr. 4,20
(exc. VAT)
Kr. 5,25
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 4,20 | Kr. 42,00 |
100 - 490 | Kr. 3,789 | Kr. 37,89 |
500 - 990 | Kr. 3,377 | Kr. 33,77 |
1000 - 1990 | Kr. 2,955 | Kr. 29,55 |
2000 + | Kr. 2,311 | Kr. 23,11 |
*price indicative |
- RS Stock No.:
- 737-4184
- Mfr. Part No.:
- NRSZ221M35V8X20F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NRSZ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 4500h |
Tolerance | ±20% |
Series | NRSZ |
Equivalent Series Resistance | 70mΩ |
Leakage Current | 77 μA |
Ripple Current | 800mA |
- RS Stock No.:
- 737-4184
- Mfr. Part No.:
- NRSZ221M35V8X20F
- Brand:
- NIC Components