NIC Components 100 μF Capacitor 63V dc, Through Hole Radial Lead
- RS Stock No.:
- 737-4232
- Mfr. Part No.:
- NRSZ101M63V10X12.5F
- Brand:
- NIC Components
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 46,33
(exc. VAT)
Kr. 57,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | Kr. 4,633 | Kr. 46,33 | - |
| 250 - 990 | Kr. 4,404 | Kr. 44,04 | 4% |
| 1000 - 1490 | Kr. 4,176 | Kr. 41,76 | 9% |
| 1500 - 1990 | Kr. 3,935 | Kr. 39,35 | 15% |
| 2000 + | Kr. 3,729 | Kr. 37,29 | 19% |
*price indicative
- RS Stock No.:
- 737-4232
- Mfr. Part No.:
- NRSZ101M63V10X12.5F
- Brand:
- NIC Components
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
| Brand | NIC Components | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 420mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 260mΩ | |
| Series | NRSZ | |
| Tolerance | ±20 % | |
| Leakage Current | 63μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 420mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 260mΩ | ||
Series NRSZ | ||
Tolerance ±20 % | ||
Leakage Current 63μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
NRSZ Series
Related links
- NIC Components 100 μF Capacitor 63V dc, Through Hole - NRSZ101M63V10X12.5F Radial Lead
- NIC Components 100 μF Capacitor 25V dc, Through Hole Radial Lead
- NIC Components 47 μF Capacitor 63V dc, Through Hole Radial Lead
- NIC Components 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- NIC Components 100 μF Capacitor 50V dc Through Hole Radial Lead
- NIC Components 100 μF Capacitor 35V dc Through Hole Radial Lead
- NIC Components 220 μF Capacitor 50V dc, Through Hole Radial Lead
- NIC Components 330 μF Capacitor 16V dc, Through Hole Radial Lead