Login / Register to access your benefits
Recently searched

    NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ102M50V16X25F

    Bulk discount available

    Subtotal (1 pack of 2 units)*

    Kr.39 24 

    (exc. VAT)

    Kr.49 04 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 25. desember 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 - 48Kr. 19,62Kr. 39,24
    50 - 148Kr. 17,675Kr. 35,35
    150 - 198Kr. 15,73Kr. 31,46
    200 - 498Kr. 13,73Kr. 27,46
    500 +Kr. 10,81Kr. 21,62

    *price indicative

    Packaging Options:
    RS Stock No.:
    737-4235
    Mfr. Part No.:
    NRSZ102M50V16X25F
    Brand:
    NIC Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIC Components

    Capacitance

    1000µF

    Voltage

    50V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -55°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    7.5mm

    Lifetime

    10000h

    Equivalent Series Resistance

    40mΩ

    Series

    NRSZ

    Tolerance

    ±20%

    Leakage Current

    500 μA

    Ripple Current

    1.75A

    Related links