Cornell-Dubilier 33000μF Electrolytic Capacitor 25V dc, Through Hole - SLPX333M025H4P3
- RS Stock No.:
- 744-1142
- Mfr. Part No.:
- SLPX333M025H4P3
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
53 In stock for same day dispatch
Price Each
kr 84,25
(exc. VAT)
kr 105,31
(inc. VAT)
Units | Per unit |
1 - 9 | kr 84,25 |
10 - 49 | kr 75,66 |
50 - 99 | kr 67,40 |
100 - 249 | kr 57,29 |
250 + | kr 51,14 |
- RS Stock No.:
- 744-1142
- Mfr. Part No.:
- SLPX333M025H4P3
- Brand:
- Cornell-Dubilier
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specifications
Attribute | Value |
Capacitance | 33000µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Equivalent Series Resistance | 14mΩ |
Series | SLPX |
Tolerance | ±20% |
Ripple Current | 8.44A |