Cornell-Dubilier 4700μF Electrolytic Capacitor 35V dc, Through Hole - SLP472M035C1P3
- RS Stock No.:
- 744-1231
- Mfr. Part No.:
- SLP472M035C1P3
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
93 In stock for same day dispatch
Price Each
kr 40,12
(exc. VAT)
kr 50,15
(inc. VAT)
Units | Per unit |
1 - 24 | kr 40,12 |
25 - 49 | kr 37,35 |
50 - 99 | kr 33,86 |
100 - 249 | kr 30,45 |
250 + | kr 27,72 |
Packaging Options:
- RS Stock No.:
- 744-1231
- Mfr. Part No.:
- SLP472M035C1P3
- Brand:
- Cornell-Dubilier
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specifications
Attribute | Value |
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 2.75A |
Equivalent Series Resistance | 85mΩ |
Series | SLP |
Tolerance | ±20% |