Cornell-Dubilier 3300μF Electrolytic Capacitor 63V dc, Through Hole - SLP332M063E3P3
- RS Stock No.:
- 744-1253
- Mfr. Part No.:
- SLP332M063E3P3
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
27 In stock for same day dispatch
Price Each
kr 43,31
(exc. VAT)
kr 54,14
(inc. VAT)
Units | Per unit |
1 - 9 | kr 43,31 |
10 + | kr 34,99 |
Packaging Options:
- RS Stock No.:
- 744-1253
- Mfr. Part No.:
- SLP332M063E3P3
- Brand:
- Cornell-Dubilier
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specifications
Attribute | Value |
Capacitance | 3300µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Equivalent Series Resistance | 91mΩ |
Tolerance | ±20% |
Ripple Current | 3.13A |
Series | SLP |