Cornell-Dubilier 4700μF Electrolytic Capacitor 100V dc, Through Hole - SLP472M100H4P3
- RS Stock No.:
- 744-1269
- Mfr. Part No.:
- SLP472M100H4P3
- Brand:
- Cornell-Dubilier
View all Aluminium Capacitors
72 In stock for same day dispatch
Price Each
kr 140,66
(exc. VAT)
kr 175,82
(inc. VAT)
Units | Per unit |
1 - 9 | kr 140,66 |
10 - 24 | kr 132,22 |
25 - 49 | kr 123,78 |
50 - 99 | kr 115,34 |
100 + | kr 104,79 |
- RS Stock No.:
- 744-1269
- Mfr. Part No.:
- SLP472M100H4P3
- Brand:
- Cornell-Dubilier
Legislation and Compliance
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specifications
Attribute | Value |
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 4.75A |
Series | SLP |
Leakage Current | <=3√CV μA @ 5 min |
Equivalent Series Resistance | 42mΩ |
Tolerance | ±20% |