- RS Stock No.:
- 762-1711
- Mfr. Part No.:
- UBT1V471MHD8
- Brand:
- Nichicon
30 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 13,165
(exc. VAT)
Kr. 16,456
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 13,165 | Kr. 26,33 |
20 - 98 | Kr. 10,22 | Kr. 20,44 |
100 - 198 | Kr. 7,775 | Kr. 15,55 |
200 - 398 | Kr. 7,11 | Kr. 14,22 |
400 + | Kr. 6,835 | Kr. 13,67 |
*price indicative |
- RS Stock No.:
- 762-1711
- Mfr. Part No.:
- UBT1V471MHD8
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | BT |
Equivalent Series Resistance | 58mΩ |
Ripple Current | 1330mArms |
- RS Stock No.:
- 762-1711
- Mfr. Part No.:
- UBT1V471MHD8
- Brand:
- Nichicon