Login / Register to access your benefits
Recently searched

    Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UBT2A470MPD8

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    Kr. 45,22

    (exc. VAT)

    Kr. 56,53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    65 In stock for dispatch same day*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Not available for next day delivery
    Units
    Per unit
    Per Pack**
    5 - 45Kr. 9,044Kr. 45,22
    50 - 245Kr. 7,71Kr. 38,55
    250 - 495Kr. 6,288Kr. 31,44
    500 - 995Kr. 5,466Kr. 27,33
    1000 +Kr. 4,644Kr. 23,22

    **price indicative

    RS Stock No.:
    762-1828
    Mfr. Part No.:
    UBT2A470MPD8
    Brand:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nichicon

    Capacitance

    47µF

    Voltage

    100V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 16mm

    Height

    16mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    5mm

    Lifetime

    3000h

    Series

    BT

    Equivalent Series Resistance

    550mΩ

    Tolerance

    ±20%

    Leakage Current

    4 μA

    Ripple Current

    630mArms

    Related links