- RS Stock No.:
- 767-2817
- Mfr. Part No.:
- 400LLE4,7MEFC10X12.5
- Brand:
- Rubycon
640 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 3,174
(exc. VAT)
Kr. 3,968
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 3,174 | Kr. 31,74 |
*price indicative |
- RS Stock No.:
- 767-2817
- Mfr. Part No.:
- 400LLE4,7MEFC10X12.5
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
Product Details
LLE Series
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 15000h |
Leakage Current | 0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min) |
Tolerance | ±20% |
Series | LLE |
Ripple Current | 61mArms |
- RS Stock No.:
- 767-2817
- Mfr. Part No.:
- 400LLE4,7MEFC10X12.5
- Brand:
- Rubycon