Rubycon 2200 μF Capacitor 200 V dc, Snap-in Radial Lead
- RS Stock No.:
- 767-3074
- Mfr. Part No.:
- 200USG2200MEFCSN35X40
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 unit)*
Kr. 146,66
(exc. VAT)
Kr. 183,32
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 343 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 146,66 |
| 10 - 24 | Kr. 142,66 |
| 25 - 49 | Kr. 138,65 |
| 50 + | Kr. 135,22 |
*price indicative
- RS Stock No.:
- 767-3074
- Mfr. Part No.:
- 200USG2200MEFCSN35X40
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 200 V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Packaging | Box | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35 mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 4.9 A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 35 mm | |
| Tolerance | ±20 % | |
| Series | USG | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 200 V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Packaging Box | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35 mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 4.9 A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Width 35 mm | ||
Tolerance ±20 % | ||
Series USG | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Dissipation Factor 20% | ||
USG Series
Related links
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200USG2200MEFCSN35X40
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGW2D222MELC45
- Vishay 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - MAL215942102E3
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGW2D471MELA25
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGU2D471MELB
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861021085019
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGJ2D181MELY20
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - EKMQ201VSN152MR40S