NIC Components 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - NRB-XW101M400V18X30F
- RS Stock No.:
- 768-4009
- Mfr. Part No.:
- NRB-XW101M400V18X30F
- Brand:
- NIC Components
Stock information currently inaccessible
- RS Stock No.:
- 768-4009
- Mfr. Part No.:
- NRB-XW101M400V18X30F
- Brand:
- NIC Components
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
| Brand | NIC Components | |
| Capacitance | 100µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 3.32Ω | |
| Ripple Current | 0.74mA | |
| Leakage Current | 3 x √CV (After 5 min) | |
| Tolerance | ±20% | |
| Series | NRB-XW | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 3.32Ω | ||
Ripple Current 0.74mA | ||
Leakage Current 3 x √CV (After 5 min) | ||
Tolerance ±20% | ||
Series NRB-XW | ||
Related links
- Rubycon 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 400KXW180MEFC18X40
- Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCA2G330MHD
- Rubycon 220μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 400KXW220MEFC18X45
- Panasonic 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUEE2G101
- NIC Components 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NAWU2R2M400V8X10.8JBF
- NIC Components 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV2R2M400V8X10.8TR13F
- Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G331LJ
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M