- RS Stock No.:
- 773-4331
- Mfr. Part No.:
- B41560A8479M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 773-4331
- Mfr. Part No.:
- B41560A8479M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 63V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 64.3 x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 64.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 28.5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Equivalent Series Resistance | 10mΩ |
Series | B41560 |
Ripple Current | 34A |
- RS Stock No.:
- 773-4331
- Mfr. Part No.:
- B41560A8479M000
- Brand:
- EPCOS