- RS Stock No.:
- 773-4375
- Mfr. Part No.:
- B41580A7339M000
- Brand:
- EPCOS
8 In stock for same day dispatch
Added
Price Each
Kr. 296,53
(exc. VAT)
Kr. 370,66
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 296,53 |
5 - 9 | Kr. 266,86 |
10 - 24 | Kr. 255,09 |
25 + | Kr. 246,42 |
- RS Stock No.:
- 773-4375
- Mfr. Part No.:
- B41580A7339M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 22.2mm |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Ripple Current | 45A |
Tolerance | ±20% |
Series | B41580 |
Equivalent Series Resistance | 12mΩ |
- RS Stock No.:
- 773-4375
- Mfr. Part No.:
- B41580A7339M000
- Brand:
- EPCOS