- RS Stock No.:
- 774-0935
- Mfr. Part No.:
- B43456A5129M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 774-0935
- Mfr. Part No.:
- B43456A5129M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B43456 Series
EPCOS B43456 aluminium capacitors are charge-discharge proof and are constructed from aluminium casing with an insulating sleeve. These aluminium capacitors are highly reliable, with reliable electrical contact ensured by an all-welded construction.
With a long life span, this series is ideal for application in wind power converters, frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
With a long life span, this series is ideal for application in wind power converters, frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
Compact size
High ripple current capability
Mounting with threaded stud, ring clips or clamps (not included)
Insulated/non insulated options available
PAPR (Protection Against Polarity Reversal) terminals are available
High ripple current capability
Mounting with threaded stud, ring clips or clamps (not included)
Insulated/non insulated options available
PAPR (Protection Against Polarity Reversal) terminals are available
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 12000µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 91 (Dia.) x 221mm |
Height | 221mm |
Minimum Operating Temperature | -40°C |
Diameter | 91mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Lead Pitch | 31.7mm |
Equivalent Series Resistance | 13mΩ |
Ripple Current | 80A |
Series | B43456 |
Leakage Current | ≤0.02 (Cr/μF x Vr/V)^0.85 + 4 μA μA |
Tolerance | ±20% |
Dissipation Factor | 0.2 % @ 120Hz/+20°C |
- RS Stock No.:
- 774-0935
- Mfr. Part No.:
- B43456A5129M000
- Brand:
- EPCOS