- RS Stock No.:
- 839-7330
- Mfr. Part No.:
- 860010575013
- Brand:
- Wurth Elektronik
110 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 5,055
(exc. VAT)
Kr. 6,319
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 5,055 | Kr. 50,55 |
50 - 90 | Kr. 4,155 | Kr. 41,55 |
100 - 190 | Kr. 3,089 | Kr. 30,89 |
200 - 990 | Kr. 2,955 | Kr. 29,55 |
1000 + | Kr. 2,733 | Kr. 27,33 |
*price indicative |
- RS Stock No.:
- 839-7330
- Mfr. Part No.:
- 860010575013
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Length | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Leakage Current | 164.5 μA |
Ripple Current | 693mA |
Series | WCAP-ATG8 |
Tolerance | ±20% |
Dissipation Factor | 12 |