- RS Stock No.:
- 846-7000
- Mfr. Part No.:
- LGW2D471MELA25
- Brand:
- Nichicon
41 In stock for same day dispatch
Price Each
Kr. 47,33
(exc. VAT)
Kr. 59,16
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 47,33 |
10 - 24 | Kr. 38,00 |
25 - 99 | Kr. 34,44 |
100 - 249 | Kr. 29,77 |
250 + | Kr. 27,66 |
- RS Stock No.:
- 846-7000
- Mfr. Part No.:
- LGW2D471MELA25
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | GW |
Leakage Current | 0.91 mA |
Tolerance | ±20% |
Ripple Current | 2.17A |