Nichicon 2200 μF Capacitor 100V dc, Snap-in

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a box)*

Kr. 451,90

(exc. VAT)

Kr. 564,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24Kr. 45,19
25 - 99Kr. 42,67
100 - 249Kr. 34,55
250 +Kr. 33,06

*price indicative

Packaging Options:
RS Stock No.:
846-7136P
Mfr. Part No.:
LLS2A222MELA
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

2200μF

Voltage

100V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

3.2A

Maximum Operating Temperature

85°C

Lifetime

3000 h

Standards/Approvals

2011/65/EU

Lead Pitch

10mm

Automotive Standard

No

Series

LS

Leakage Current

1.4mA

Tolerance

±20 %

Dissipation Factor

0.2%

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are Ideal for filtering and storing input current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy