- RS Stock No.:
- 852-6298
- Mfr. Part No.:
- LLS1K472MELA
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
Kr. 49,77
(exc. VAT)
Kr. 62,21
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 49,77 |
25 - 99 | Kr. 44,00 |
100 - 249 | Kr. 34,00 |
250 - 499 | Kr. 32,11 |
500 + | Kr. 27,89 |
- RS Stock No.:
- 852-6298
- Mfr. Part No.:
- LLS1K472MELA
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 80V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 4280mArms |
Series | LS |
Tolerance | ±20% |
Leakage Current | 1.83 mA |